Brad BTY403P-FBA, M12 20 Pole Cable Mount Circular Connector,Female Contacts
- RS Stock No.:
- 397-3074
- Mfr. Part No.:
- 1201140029
- Manufacturer:
- Brad
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP5,714.45
(exc. VAT)
PHP6,400.18
(inc. VAT)
- RS Stock No.:
- 397-3074
- Mfr. Part No.:
- 1201140029
- Manufacturer:
- Brad
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Number of Contacts | 20 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Contact Gender | Female | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Number of Contacts 20 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Contact Gender Female | ||
Body Orientation Straight | ||



