Wiha Torx Screwdriver Bit, T6 Tip
- RS Stock No.:
- 736-2746
- Mfr. Part No.:
- 26882
- Manufacturer:
- Wiha
Subtotal (1 unit)*
PHP378.90
(exc. VAT)
PHP424.37
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 8 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP378.90 |
*price indicative
- RS Stock No.:
- 736-2746
- Mfr. Part No.:
- 26882
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Head Type | Torx | |
| Type | Torque Blade | |
| Size | T6 | |
| Material | Chrome Vanadium Molybdenum Steel | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Head Type Torx | ||
Type Torque Blade | ||
Size T6 | ||
Material Chrome Vanadium Molybdenum Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Standards
IEC 61340-5-1