Wiha Torx Screwdriver Bit, T7 Tip

This image is representative of the product range

Subtotal (1 unit)*

PHP378.90

(exc. VAT)

PHP424.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP378.90

*price indicative

RS Stock No.:
736-2740
Mfr. Part No.:
26868
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Head Type

Torx

Type

Torque Blade

Size

T7

Material

Chrome Vanadium Molybdenum Steel

RoHS Status: Exempt

COO (Country of Origin):
DE

Standards

IEC 61340-5-1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy