Wiha Slotted Screwdriver Bit, 1.5 mm Tip
- RS Stock No.:
- 736-2702
- Mfr. Part No.:
- 26869
- Manufacturer:
- Wiha
This image is representative of the product range
Subtotal (1 unit)*
PHP370.80
(exc. VAT)
PHP415.30
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 5 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP370.80 |
*price indicative
- RS Stock No.:
- 736-2702
- Mfr. Part No.:
- 26869
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Head Type | Slotted | |
| Type | Torque Blade | |
| Size | 1.5 mm | |
| Material | Chrome Vanadium Molybdenum Steel | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Head Type Slotted | ||
Type Torque Blade | ||
Size 1.5 mm | ||
Material Chrome Vanadium Molybdenum Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Standards
IEC 61340-5-1, DIN ISO 2380