Bulk discount available
Subtotal (1 unit)*
PHP7,189.82
(exc. VAT)
PHP8,052.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP7,189.82 |
| 5 - 9 | PHP6,740.32 |
| 10 + | PHP6,438.72 |
*price indicative
- RS Stock No.:
- 832-3288
- Mfr. Part No.:
- RNGPP2U
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Accessory Type | Modular Panel | |
| Interface Type | RNG Cassette | |
| Shield Type | UTP | |
| Number of Ports | 48 (96 LC Fiber), 48 (96 SC Fiber), 96 (192 LC Fiber) | |
| Series | RNG | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Accessory Type Modular Panel | ||
Interface Type RNG Cassette | ||
Shield Type UTP | ||
Number of Ports 48 (96 LC Fiber), 48 (96 SC Fiber), 96 (192 LC Fiber) | ||
Series RNG | ||
- COO (Country of Origin):
- GB
