Quasar Telemetry Module BRIGHTON-S4, Receiver 433.92 MHz, AM, 11 → 14V dc
- RS Stock No.:
- 762-0092
- Mfr. Part No.:
- BRIGHTON-S4
- Manufacturer:
- Quasar
Bulk discount available
Subtotal (1 unit)*
PHP1,421.04
(exc. VAT)
PHP1,591.56
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Being discontinued
- Final 22 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 1 | PHP1,421.04 |
| 2 - 4 | PHP1,364.27 |
| 5 + | PHP1,307.51 |
*price indicative
- RS Stock No.:
- 762-0092
- Mfr. Part No.:
- BRIGHTON-S4
- Manufacturer:
- Quasar
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quasar | |
| Module Type | Receiver | |
| Supported Frequency Bands | 433.92 MHz | |
| Modulation Technique | AM | |
| Receiver Sensitivity | -105dBm | |
| Supply Voltage | 11 → 14V dc | |
| Dimensions | 65 x 50 x 30mm | |
| Height | 30mm | |
| Length | 50mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Quasar | ||
Module Type Receiver | ||
Supported Frequency Bands 433.92 MHz | ||
Modulation Technique AM | ||
Receiver Sensitivity -105dBm | ||
Supply Voltage 11 → 14V dc | ||
Dimensions 65 x 50 x 30mm | ||
Height 30mm | ||
Length 50mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Width 65mm | ||
- COO (Country of Origin):
- CN
