RF Solutions Telemetry Module ZULU-868-SO, Transceiver 868 MHz, FSK, GFSK, OOK, 2.2 → 3.6V
- RS Stock No.:
- 761-9862
- Mfr. Part No.:
- ZULU-868-SO
- Manufacturer:
- RF Solutions
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP1,245.55
(exc. VAT)
PHP1,395.02
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,245.55 |
| 5 - 9 | PHP1,146.01 |
| 10 + | PHP1,096.45 |
*price indicative
- RS Stock No.:
- 761-9862
- Mfr. Part No.:
- ZULU-868-SO
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Module Type | Transceiver | |
| Supported Frequency Bands | 868 MHz | |
| Modulation Technique | FSK, GFSK, OOK | |
| Maximum RF Data Rate | 256kbit/s | |
| Maximum Output Power | +20dBm | |
| Receiver Sensitivity | -121dBm | |
| Supply Voltage | 2.2 → 3.6V | |
| Dimensions | 11 x 25 x 1mm | |
| Height | 1mm | |
| Length | 25mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 11mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Module Type Transceiver | ||
Supported Frequency Bands 868 MHz | ||
Modulation Technique FSK, GFSK, OOK | ||
Maximum RF Data Rate 256kbit/s | ||
Maximum Output Power +20dBm | ||
Receiver Sensitivity -121dBm | ||
Supply Voltage 2.2 → 3.6V | ||
Dimensions 11 x 25 x 1mm | ||
Height 1mm | ||
Length 25mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Width 11mm | ||
- COO (Country of Origin):
- GB
