RF Solutions Telemetry Module FM-RRFQ2-868, Receiver 868.35 MHz, FM, 2.5 → 12V
- RS Stock No.:
- 505-6862
- Mfr. Part No.:
- FM-RRFQ2-868
- Manufacturer:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
PHP1,060.88
(exc. VAT)
PHP1,188.19
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 23 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,060.88 |
| 5 - 9 | PHP976.14 |
| 10 + | PHP933.77 |
*price indicative
- RS Stock No.:
- 505-6862
- Mfr. Part No.:
- FM-RRFQ2-868
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Module Type | Receiver | |
| Supported Frequency Bands | 868 MHz | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 9.6kbit/s | |
| Maximum Output Power | +5dBm | |
| Receiver Sensitivity | -100dBm | |
| Supply Voltage | 2.5 → 12V | |
| Dimensions | 45.72 x 3 x 16.5mm | |
| Height | 16.5mm | |
| Length | 45.72mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Module Type Receiver | ||
Supported Frequency Bands 868 MHz | ||
Modulation Technique FM | ||
Maximum RF Data Rate 9.6kbit/s | ||
Maximum Output Power +5dBm | ||
Receiver Sensitivity -100dBm | ||
Supply Voltage 2.5 → 12V | ||
Dimensions 45.72 x 3 x 16.5mm | ||
Height 16.5mm | ||
Length 45.72mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Width 3mm | ||
- COO (Country of Origin):
- IT