EnOcean RFID Module PTM 230, Writer
- RS Stock No.:
- 188-999
- Mfr. Part No.:
- PTM 230
- Manufacturer:
- EnOcean
Bulk discount available
Subtotal (1 unit)*
PHP1,594.92
(exc. VAT)
PHP1,786.31
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 1 | PHP1,594.92 |
| 2 - 4 | PHP1,531.35 |
| 5 + | PHP1,467.40 |
*price indicative
- RS Stock No.:
- 188-999
- Mfr. Part No.:
- PTM 230
- Manufacturer:
- EnOcean
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EnOcean | |
| Maximum Output Power | 10mW | |
| Dimensions | 40 x 40 x 11.2mm | |
| Height | 11.2mm | |
| Length | 40mm | |
| Maximum Operating Temperature | +65°C | |
| Minimum Operating Temperature | -25°C | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand EnOcean | ||
Maximum Output Power 10mW | ||
Dimensions 40 x 40 x 11.2mm | ||
Height 11.2mm | ||
Length 40mm | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature -25°C | ||
Width 40mm | ||
