RF Solutions PROFLY16 Remote Control System & Kit 10 → 16 V, 21 → 30 V,433.92MHz 100m
- RS Stock No.:
- 672-8975
- Mfr. Part No.:
- PROFLY16
- Manufacturer:
- RF Solutions
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP22,915.37
(exc. VAT)
PHP25,665.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | PHP22,915.37 |
| 5 - 9 | PHP21,082.24 |
| 10 + | PHP20,165.67 |
*price indicative
- RS Stock No.:
- 672-8975
- Mfr. Part No.:
- PROFLY16
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 433.92MHz | |
| Modulation | FM | |
| Number of Channels | 16 | |
| Nominal Supply Voltage | 12 V dc, 24 V dc | |
| Dimensions | 315 x 235 x 130mm | |
| Depth | 235mm | |
| Height | 130mm | |
| Maximum Operating Temperature | +55°C | |
| Maximum Supply Voltage | 16 V, 30 V | |
| Minimum Operating Temperature | 0°C | |
| Minimum Supply Voltage | 10 V, 21 V | |
| Width | 315mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 433.92MHz | ||
Modulation FM | ||
Number of Channels 16 | ||
Nominal Supply Voltage 12 V dc, 24 V dc | ||
Dimensions 315 x 235 x 130mm | ||
Depth 235mm | ||
Height 130mm | ||
Maximum Operating Temperature +55°C | ||
Maximum Supply Voltage 16 V, 30 V | ||
Minimum Operating Temperature 0°C | ||
Minimum Supply Voltage 10 V, 21 V | ||
Width 315mm | ||
- COO (Country of Origin):
- GB
