Kingston 8 GB 1600MHz DDR3 SODIMM Memory Module
- RS Stock No.:
- 804-7760
- Mfr. Part No.:
- KVR16LSE11/8
- Manufacturer:
- Kingston
Subtotal (1 unit)*
PHP5,946.00
(exc. VAT)
PHP6,659.52
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 5 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,946.00 |
*price indicative
- RS Stock No.:
- 804-7760
- Mfr. Part No.:
- KVR16LSE11/8
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Desktop/Laptop | Desktop, Laptop | |
| Capacity | 8 GB | |
| Speed | 1600MHz | |
| Memory Class | DDR3 | |
| Memory Socket | SODIMM | |
| Module Type | PC3-12800 | |
| Pins | 204 | |
| Voltage | 1.35 V, 1.5 V | |
| CAS Latency | 11 | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Desktop/Laptop Desktop, Laptop | ||
Capacity 8 GB | ||
Speed 1600MHz | ||
Memory Class DDR3 | ||
Memory Socket SODIMM | ||
Module Type PC3-12800 | ||
Pins 204 | ||
Voltage 1.35 V, 1.5 V | ||
CAS Latency 11 | ||
- COO (Country of Origin):
- CN
