Transcend 16 GB 2133MHz DDR3 DIMM Computer Memory Module
- RS Stock No.:
- 798-9650
- Mfr. Part No.:
- TX2133KLH-16GK
- Manufacturer:
- Transcend
This image is representative of the product range
Subtotal (1 unit)*
PHP16,046.00
(exc. VAT)
PHP17,971.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP16,046.00 |
*price indicative
- RS Stock No.:
- 798-9650
- Mfr. Part No.:
- TX2133KLH-16GK
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Desktop/Laptop | Laptop | |
| Capacity | 16 GB | |
| Speed | 2133MHz | |
| Memory Class | DDR3 | |
| Memory Socket | DIMM | |
| Module Type | PC3-17000 | |
| Pins | 240 | |
| Voltage | 1.6V | |
| CAS Latency | 10 | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Desktop/Laptop Laptop | ||
Capacity 16 GB | ||
Speed 2133MHz | ||
Memory Class DDR3 | ||
Memory Socket DIMM | ||
Module Type PC3-17000 | ||
Pins 240 | ||
Voltage 1.6V | ||
CAS Latency 10 | ||
- COO (Country of Origin):
- TW
