Transcend 2 GB 800MHz DDR2 SODIMM Memory Module
- RS Stock No.:
- 798-9644
- Mfr. Part No.:
- TS256MSQ64V8U-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP4,812.00
(exc. VAT)
PHP5,389.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP4,812.00 |
*price indicative
- RS Stock No.:
- 798-9644
- Mfr. Part No.:
- TS256MSQ64V8U-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Desktop/Laptop | Laptop | |
| Capacity | 2 GB | |
| Speed | 800MHz | |
| Memory Class | DDR2 | |
| Memory Socket | SODIMM | |
| Module Type | PC2-6400 | |
| Pins | 200 | |
| Voltage | 1.35V | |
| CAS Latency | 6 | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Desktop/Laptop Laptop | ||
Capacity 2 GB | ||
Speed 800MHz | ||
Memory Class DDR2 | ||
Memory Socket SODIMM | ||
Module Type PC2-6400 | ||
Pins 200 | ||
Voltage 1.35V | ||
CAS Latency 6 | ||
- COO (Country of Origin):
- TW
