Idec IDEC CW Illuminated Green Push Button Momentary
- RS Stock No.:
- 813-5337
- Mfr. Part No.:
- CW1L-M2E11Q4G
- Manufacturer:
- Idec
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 813-5337
- Mfr. Part No.:
- CW1L-M2E11Q4G
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Push Button Colour | Green | |
| Cutout Diameter | 22.3mm | |
| Series | IDEC CW | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Illuminated | Yes | |
| IP Rating | IP20, IP65 | |
| Maximum AC Voltage | 24V | |
| Maximum DC Voltage | 24V | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Maximum Current | 16.5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Push Button Colour Green | ||
Cutout Diameter 22.3mm | ||
Series IDEC CW | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Illuminated Yes | ||
IP Rating IP20, IP65 | ||
Maximum AC Voltage 24V | ||
Maximum DC Voltage 24V | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Maximum Current 16.5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- JP
