Idec IDEC YW Illuminated Green Push Button Momentary
- RS Stock No.:
- 813-5191
- Mfr. Part No.:
- YW1L-MF2E11Q4G
- Manufacturer:
- Idec
Bulk discount available
Subtotal (1 unit)*
PHP1,946.00
(exc. VAT)
PHP2,179.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 49 | PHP1,946.00 |
| 50 - 99 | PHP1,761.00 |
| 100 - 249 | PHP1,644.00 |
| 250 - 499 | PHP1,536.00 |
| 500 + | PHP1,427.00 |
*price indicative
- RS Stock No.:
- 813-5191
- Mfr. Part No.:
- YW1L-MF2E11Q4G
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Push Button Colour | Green | |
| Cutout Diameter | 22.3mm | |
| Series | IDEC YW | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Illuminated | Yes | |
| IP Rating | IP20, IP65 | |
| Maximum AC Voltage | 24V | |
| Maximum DC Voltage | 24V | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | +55°C | |
| Maximum Current | 13 mA | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Push Button Colour Green | ||
Cutout Diameter 22.3mm | ||
Series IDEC YW | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Illuminated Yes | ||
IP Rating IP20, IP65 | ||
Maximum AC Voltage 24V | ||
Maximum DC Voltage 24V | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Maximum Operating Temperature +55°C | ||
Maximum Current 13 mA | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
