Optoma EX400 Projector
- RS Stock No.:
- 820-0422
- Mfr. Part No.:
- EX400
- Manufacturer:
- Optoma
Subtotal (1 unit)*
PHP48,502.50
(exc. VAT)
PHP54,322.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Limited stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,502.50 |
*price indicative
- RS Stock No.:
- 820-0422
- Mfr. Part No.:
- EX400
- Manufacturer:
- Optoma
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optoma | |
| Resolution | 1024 x 768pixels | |
| Graphics Display | XGA | |
| Brightness | 3700lm | |
| Contrast Ratio | 15000:1 | |
| Lamp Wattage | 240W | |
| Lamp Life Normal Mode | 6000/3500h | |
| Fan Noise Normal Mode | 29dB | |
| Built In Speaker | Yes | |
| Operating Voltage | 100 → 240 V | |
| Weight | 2kg | |
| Depth | 220mm | |
| Height | 86mm | |
| Maximum Operating Voltage | 240 V | |
| Minimum Operating Voltage | 100 V | |
| Width | 288mm | |
| Includes | AC Power Cord, Carry Bag, CD User Manual, Infra Red Remote Control with Batteries, Lens Cover, Quick Start Guide, VGA Cable, Warranty Card | |
| Select all | ||
|---|---|---|
Brand Optoma | ||
Resolution 1024 x 768pixels | ||
Graphics Display XGA | ||
Brightness 3700lm | ||
Contrast Ratio 15000:1 | ||
Lamp Wattage 240W | ||
Lamp Life Normal Mode 6000/3500h | ||
Fan Noise Normal Mode 29dB | ||
Built In Speaker Yes | ||
Operating Voltage 100 → 240 V | ||
Weight 2kg | ||
Depth 220mm | ||
Height 86mm | ||
Maximum Operating Voltage 240 V | ||
Minimum Operating Voltage 100 V | ||
Width 288mm | ||
Includes AC Power Cord, Carry Bag, CD User Manual, Infra Red Remote Control with Batteries, Lens Cover, Quick Start Guide, VGA Cable, Warranty Card | ||
- COO (Country of Origin):
- CN