EXAR SP706SCN-L, Voltage Supervisor 2.85 → 3 V, WDT, Reset Input, 8-pin SOIC
- RS Stock No.:
- 769-6059P
- Mfr. Part No.:
- SP706SCN-L
- Manufacturer:
- EXAR
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied in a tube)*
PHP532.90
(exc. VAT)
PHP596.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 10 - 18 | PHP53.29 |
| 20 - 48 | PHP47.85 |
| 50 - 96 | PHP42.05 |
| 98 + | PHP38.06 |
*price indicative
- RS Stock No.:
- 769-6059P
- Mfr. Part No.:
- SP706SCN-L
- Manufacturer:
- EXAR
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Supervisors | 1 | |
| Output Driver | Active Low | |
| Watchdog Timer | Yes | |
| Power Fail Detection | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Manual Reset | Yes | |
| Maximum Reset Active Time | 280ms | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Height | 1.65mm | |
| Minimum Monitored Voltage | 2.85V | |
| Minimum Operating Temperature | 0 °C | |
| Length | 4.9mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 3.9mm | |
| Minimum Operating Supply Voltage | 1 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Monitored Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Supervisors 1 | ||
Output Driver Active Low | ||
Watchdog Timer Yes | ||
Power Fail Detection Yes | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Manual Reset Yes | ||
Maximum Reset Active Time 280ms | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
Height 1.65mm | ||
Minimum Monitored Voltage 2.85V | ||
Minimum Operating Temperature 0 °C | ||
Length 4.9mm | ||
Maximum Operating Temperature +70 °C | ||
Width 3.9mm | ||
Minimum Operating Supply Voltage 1 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Monitored Voltage 3V | ||
- COO (Country of Origin):
- MY
