Kodak 30B, 30CL Assorted, Black Inkjet Cartridge
- RS Stock No.:
- 775-0822
- Mfr. Part No.:
- 8039745
- Manufacturer:
- Kodak
Subtotal (1 unit)*
PHP1,994.00
(exc. VAT)
PHP2,233.28
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 4 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,994.00 |
*price indicative
- RS Stock No.:
- 775-0822
- Mfr. Part No.:
- 8039745
- Manufacturer:
- Kodak
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kodak | |
| For Use With Printer Brand | Kodak | |
| Cartridge Model | 30B, 30CL | |
| Colour | Assorted, Black | |
| Cartridges Per Package | 2 | |
| Approximate Page Yield | 275, 335 | |
| Works With Printer Models | ESP 1.2, ESP 3.2, ESP 3.2s, ESP C110, ESP C310, ESP C315, ESP Office 2150, ESP Office 2170, HERO 2.2, HERO 3.1, HERO 4.2, HERO 5.1 | |
| Select all | ||
|---|---|---|
Brand Kodak | ||
For Use With Printer Brand Kodak | ||
Cartridge Model 30B, 30CL | ||
Colour Assorted, Black | ||
Cartridges Per Package 2 | ||
Approximate Page Yield 275, 335 | ||
Works With Printer Models ESP 1.2, ESP 3.2, ESP 3.2s, ESP C110, ESP C310, ESP C315, ESP Office 2150, ESP Office 2170, HERO 2.2, HERO 3.1, HERO 4.2, HERO 5.1 | ||
