Bourns Black 27mm Potentiometer Dial with a White Indicator, 6.35mm Shaft

Bulk discount available

Subtotal (1 unit)*

PHP1,617.45

(exc. VAT)

PHP1,811.54

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 6 unit(s), ready to ship from another location

Units
Per Unit
1 - 4PHP1,617.45
5 - 9PHP1,532.50
10 - 24PHP1,478.13
25 - 99PHP1,349.01
100 +PHP1,219.88

*price indicative

RS Stock No.:
810-4567
Mfr. Part No.:
CT-23-6A
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Shaft Size

6.35mm

Knob Diameter

27mm

Knob Height

31.5mm

Body Colour

Black

Indicator Colour

White

For Use With

Precision Potentiometer

Knob Type

Turns Counting Dial

COO (Country of Origin):
TN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy