TE Connectivity Black 36.068mm Potentiometer Dial with a Black Indicator, 6.35mm Shaft
- RS Stock No.:
- 783-0158
- Mfr. Part No.:
- PKS90B101/4
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
PHP446.00
(exc. VAT)
PHP499.52
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP446.00 |
| 10 - 24 | PHP373.00 |
| 25 - 49 | PHP320.00 |
| 50 - 149 | PHP280.00 |
| 150 + | PHP250.00 |
*price indicative
- RS Stock No.:
- 783-0158
- Mfr. Part No.:
- PKS90B101/4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Shaft Size | 6.35mm | |
| Knob Diameter | 36.1mm | |
| Knob Height | 15.1mm | |
| Body Colour | Black | |
| Indicator Colour | Black | |
| For Use With | 6.35mm Shafts | |
| Knob Type | Dial | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Shaft Size 6.35mm | ||
Knob Diameter 36.1mm | ||
Knob Height 15.1mm | ||
Body Colour Black | ||
Indicator Colour Black | ||
For Use With 6.35mm Shafts | ||
Knob Type Dial | ||
Material Plastic | ||
- COO (Country of Origin):
- TW
