TE Connectivity Black 0.5in Pointer Knob, 0.25in Shaft

Bulk discount available

Subtotal (1 unit)*

PHP356.00

(exc. VAT)

PHP398.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP356.00
10 - 24PHP325.00
25 - 49PHP300.00
50 - 149PHP278.00
150 +PHP259.00

*price indicative

RS Stock No.:
782-7158
Mfr. Part No.:
KD500B1/4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Shaft Size

0.25in

Knob Diameter

12.7mm

Knob Height

16mm

Body Colour

Black

Indicator Colour

White

For Use With

6.35mm Shafts

Knob Type

Diamond Knurled

Material

Aluminium

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy