Sifam Slide Knob
- RS Stock No.:
- 167-9865
- Mfr. Part No.:
- 02LK11102
- Manufacturer:
- Sifam
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
PHP475.20
(exc. VAT)
PHP532.20
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from July 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP47.52 | PHP475.20 |
| 100 - 490 | PHP45.36 | PHP453.60 |
| 500 - 990 | PHP44.28 | PHP442.80 |
| 1000 - 2490 | PHP42.12 | PHP421.20 |
| 2500 + | PHP33.48 | PHP334.80 |
*price indicative
- RS Stock No.:
- 167-9865
- Mfr. Part No.:
- 02LK11102
- Manufacturer:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Knob Height | 10mm | |
| Body Colour | Black | |
| Indicator Colour | White | |
| For Use With | Slider Potentiometer | |
| Knob Type | Slide Knob | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Knob Height 10mm | ||
Body Colour Black | ||
Indicator Colour White | ||
For Use With Slider Potentiometer | ||
Knob Type Slide Knob | ||
Material Plastic | ||
- COO (Country of Origin):
- GB

