Atoms Potentiometer Knob
- RS Stock No.:
- 107-7180
- Mfr. Part No.:
- BF 80 6M
- Manufacturer:
- Atoms
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP475.20
(exc. VAT)
PHP532.22
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Limited stock
- Plus 143 left, shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP475.20 |
| 10 - 24 | PHP453.60 |
| 25 - 49 | PHP448.20 |
| 50 - 99 | PHP442.80 |
| 100 + | PHP383.40 |
*price indicative
- RS Stock No.:
- 107-7180
- Mfr. Part No.:
- BF 80 6M
- Manufacturer:
- Atoms
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atoms | |
| Shaft Size | 6.35mm | |
| Knob Diameter | 18.6mm | |
| Knob Height | 24mm | |
| Body Colour | Black, Chrome | |
| For Use With | Precision Potentiometer | |
| Knob Type | Turns Counting Dial | |
| Select all | ||
|---|---|---|
Brand Atoms | ||
Shaft Size 6.35mm | ||
Knob Diameter 18.6mm | ||
Knob Height 24mm | ||
Body Colour Black, Chrome | ||
For Use With Precision Potentiometer | ||
Knob Type Turns Counting Dial | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

