Fung Yip Electrical 1 Gang Switched Power Socket, Type G - British, 13A, Flush Mount
- RS Stock No.:
- 629-8988
- Mfr. Part No.:
- TM804
- Manufacturer:
- Fung Yip Electrical
Subtotal (1 unit)*
PHP244.00
(exc. VAT)
PHP273.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP244.00 |
*price indicative
- RS Stock No.:
- 629-8988
- Mfr. Part No.:
- TM804
- Manufacturer:
- Fung Yip Electrical
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fung Yip Electrical | |
| Number of Gangs | 1 | |
| Switched | Yes | |
| Socket Type | Type G - British | |
| Mounting Style | Flush Mount | |
| Current Rating | 13A | |
| Voltage Rating | 240V | |
| Colour Family | White | |
| Select all | ||
|---|---|---|
Brand Fung Yip Electrical | ||
Number of Gangs 1 | ||
Switched Yes | ||
Socket Type Type G - British | ||
Mounting Style Flush Mount | ||
Current Rating 13A | ||
Voltage Rating 240V | ||
Colour Family White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Standards
BS1363, SS145