FCI 20021221 Series, 1.27mm Pitch 20 Way 2 Row Straight PCB Header, Solder Termination, 1A
- RS Stock No.:
- 714-1212
- Mfr. Part No.:
- 20021221-00020C4LF
- Manufacturer:
- FCI
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
PHP430.00
(exc. VAT)
PHP481.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 610 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP86.00 | PHP430.00 |
| 125 - 370 | PHP77.40 | PHP387.00 |
| 375 - 995 | PHP68.80 | PHP344.00 |
| 1000 - 1995 | PHP60.20 | PHP301.00 |
| 2000 + | PHP56.00 | PHP280.00 |
*price indicative
- RS Stock No.:
- 714-1212
- Mfr. Part No.:
- 20021221-00020C4LF
- Manufacturer:
- FCI
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCI | |
| Series | Minitek127 | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| CAD Drawing | 3D CAD Model | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Type | Board to Board | |
| Contact Material | Copper Alloy | |
| Voltage Rating | 125 V ac | |
| Current Rating | 1A | |
| Select all | ||
|---|---|---|
Brand FCI | ||
Series Minitek127 | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
CAD Drawing 3D CAD Model | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Type Board to Board | ||
Contact Material Copper Alloy | ||
Voltage Rating 125 V ac | ||
Current Rating 1A | ||
- COO (Country of Origin):
- TW
