HellermannTyton Panel Marking TAG27-12.5TDK1-1220-WH
- RS Stock No.:
- 775-7832
- Mfr. Part No.:
- TAG27-12.5TDK1-1220-WH
- Manufacturer:
- HellermannTyton
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP16,728.00
(exc. VAT)
PHP18,735.36
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP16,728.00 | PHP16.728 |
*price indicative
- RS Stock No.:
- 775-7832
- Mfr. Part No.:
- TAG27-12.5TDK1-1220-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Type | Panel Label | |
| Height | 12.5mm | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Type Panel Label | ||
Height 12.5mm | ||
Width 27mm | ||
- COO (Country of Origin):
- DK
