B52 Abrasive Wheel, 45370rpm, 3mm Shaft Diameter
- RS Stock No.:
- 575-223
- Manufacturer:
- Garryson
Subtotal (1 bag of 10 units)*
PHP1,253.58
(exc. VAT)
PHP1,404.01
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 17 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,253.58 | PHP125.358 |
*price indicative
- RS Stock No.:
- 575-223
- Manufacturer:
- Garryson
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Garryson | |
| Maximum Safe Speed | 15000rpm | |
| Maximum Speed at 13 mm Overhang | 45370rpm | |
| Shape Reference | B52 | |
| Shaft Diameter | 3mm | |
| Number in Pack | 10 | |
| Select all | ||
|---|---|---|
Brand Garryson | ||
Maximum Safe Speed 15000rpm | ||
Maximum Speed at 13 mm Overhang 45370rpm | ||
Shape Reference B52 | ||
Shaft Diameter 3mm | ||
Number in Pack 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
