A38 Abrasive Mounted Point, 34500rpm, 6mm Shaft Diameter
- RS Stock No.:
- 575-172
- Manufacturer:
- Garryson
Subtotal (1 bag of 10 units)*
PHP798.00
(exc. VAT)
PHP893.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP798.00 | PHP79.80 |
*price indicative
- RS Stock No.:
- 575-172
- Manufacturer:
- Garryson
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Garryson | |
| Maximum Safe Speed | 15000rpm | |
| Maximum Speed at 13 mm Overhang | 34500rpm | |
| Shape Reference | A38 | |
| Shaft Diameter | 6mm | |
| Number in Pack | 10 | |
| Select all | ||
|---|---|---|
Brand Garryson | ||
Maximum Safe Speed 15000rpm | ||
Maximum Speed at 13 mm Overhang 34500rpm | ||
Shape Reference A38 | ||
Shaft Diameter 6mm | ||
Number in Pack 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
