ISO-TECH IDM72 Handheld Digital Multimeter

Subtotal (1 unit)*

PHP7,190.00

(exc. VAT)

PHP8,052.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP7,190.00

*price indicative

RS Stock No.:
697-4042
Manufacturer:
ISO-TECH
Find similar products by selecting one or more attributes.
Select all

Brand

ISO-TECH

Multimeter Type

Handheld

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

6mF

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

True RMS

Yes

Maximum Frequency

500Hz

Model Number p

IDM72

AC Current Measurement Resolution

1mA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Capacitance Measurement Resolution

1pF

Best AC Voltage Accuracy

±0.9% + 5 Digits

Maximum Operating Temperature

+50°C

Best AC Current Accuracy

±1.5% + 5 Digits

Width

164mm

Dimensions

82 x 164 x 44mm

Best Resistance Measurement Accuracy

±0.7% + 2 Digits

Best DC Voltage Accuracy

±0.5% + 2 Digits

Safety Category Level

CAT IV

Weight

400g

Best DC Current Accuracy

±1% + 2 Digits

Length

82mm

Battery Life

300 h

Height

44mm

Minimum Operating Temperature

0°C

Best Capacitance Measurement Accuracy

±1.9% + 8 Digits

Battery Type

9V

Safety Category Voltage

600V

RoHS Status: Exempt

COO (Country of Origin):
TW

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy