Kyoritsu 1018H Digital Multimeter 600V ac
- RS Stock No.:
- 627-5705
- Mfr. Part No.:
- 1018H
- Manufacturer:
- Kyoritsu
Subtotal (1 unit)*
PHP1,900.00
(exc. VAT)
PHP2,128.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Plus 14 unit(s) shipping from May 11, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,900.00 |
*price indicative
- RS Stock No.:
- 627-5705
- Mfr. Part No.:
- 1018H
- Manufacturer:
- Kyoritsu
Select all | Attribute | Value |
|---|---|---|
| Brand | Kyoritsu | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum Capacitance Measurement | 200µF | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance | |
| Maximum Frequency | 400Hz | |
| Display Type | LCD | |
| Model Number p | 1018H | |
| Height | 10mm | |
| Width | 54mm | |
| Battery Type | LR44 | |
| Safety Category Level | CAT II, CAT III | |
| Dimensions | 107 x 54 x 10mm | |
| Best DC Voltage Accuracy | ±0.8% + 5 Digits | |
| Maximum Operating Temperature | +40°C | |
| Best AC Voltage Accuracy | ±2% + 5 Digits | |
| Best Capacitance Measurement Accuracy | ±5.5% + 10 Digits | |
| Best Resistance Measurement Accuracy | ±2.5% + 5 Digits | |
| Length | 107mm | |
| Safety Category Voltage | 300 V, 600 V | |
| Weight | 70g | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Kyoritsu | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum Capacitance Measurement 200µF | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance | ||
Maximum Frequency 400Hz | ||
Display Type LCD | ||
Model Number p 1018H | ||
Height 10mm | ||
Width 54mm | ||
Battery Type LR44 | ||
Safety Category Level CAT II, CAT III | ||
Dimensions 107 x 54 x 10mm | ||
Best DC Voltage Accuracy ±0.8% + 5 Digits | ||
Maximum Operating Temperature +40°C | ||
Best AC Voltage Accuracy ±2% + 5 Digits | ||
Best Capacitance Measurement Accuracy ±5.5% + 10 Digits | ||
Best Resistance Measurement Accuracy ±2.5% + 5 Digits | ||
Length 107mm | ||
Safety Category Voltage 300 V, 600 V | ||
Weight 70g | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
