Kyoritsu 1009 Digital Multimeter, 10A ac 600V ac
- RS Stock No.:
- 255-017
- Mfr. Part No.:
- 1009
- Manufacturer:
- Kyoritsu
Subtotal (1 unit)*
PHP2,055.00
(exc. VAT)
PHP2,301.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Plus 137 unit(s) shipping from May 11, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP2,055.00 |
*price indicative
- RS Stock No.:
- 255-017
- Mfr. Part No.:
- 1009
- Manufacturer:
- Kyoritsu
Select all | Attribute | Value |
|---|---|---|
| Brand | Kyoritsu | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Capacitance Measurement | 100µF | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance | |
| Display Type | LCD | |
| Model Number p | 1009 | |
| Best AC Current Accuracy | ±2.6% + 4 Digits | |
| Minimum Operating Temperature | 0°C | |
| Safety Category Level | CAT II, CAT III | |
| Best DC Voltage Accuracy | ±1% + 4 Digits | |
| Dimensions | 155 x 75 x 33mm | |
| Maximum Operating Temperature | +40°C | |
| Best Resistance Measurement Accuracy | ±2% + 4 Digits | |
| Best Capacitance Measurement Accuracy | ±3.5% + 5 Digits | |
| Best AC Voltage Accuracy | ±1.6% + 4 Digits | |
| Battery Type | AA | |
| Weight | 260g | |
| Safety Category Voltage | 300 V, 600 V | |
| Height | 33mm | |
| Best DC Current Accuracy | ±2% + 4 Digits | |
| Width | 75mm | |
| Length | 155mm | |
| Select all | ||
|---|---|---|
Brand Kyoritsu | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Capacitance Measurement 100µF | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance | ||
Display Type LCD | ||
Model Number p 1009 | ||
Best AC Current Accuracy ±2.6% + 4 Digits | ||
Minimum Operating Temperature 0°C | ||
Safety Category Level CAT II, CAT III | ||
Best DC Voltage Accuracy ±1% + 4 Digits | ||
Dimensions 155 x 75 x 33mm | ||
Maximum Operating Temperature +40°C | ||
Best Resistance Measurement Accuracy ±2% + 4 Digits | ||
Best Capacitance Measurement Accuracy ±3.5% + 5 Digits | ||
Best AC Voltage Accuracy ±1.6% + 4 Digits | ||
Battery Type AA | ||
Weight 260g | ||
Safety Category Voltage 300 V, 600 V | ||
Height 33mm | ||
Best DC Current Accuracy ±2% + 4 Digits | ||
Width 75mm | ||
Length 155mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
