Storm 5103-1002 , Monochrome Digital Panel Multi-Function Meter, 102mm x 102mm
- RS Stock No.:
- 798-4295
- Mfr. Part No.:
- 5103-100
- Manufacturer:
- Storm
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP4,969.00
(exc. VAT)
PHP5,565.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | PHP4,969.00 |
| 5 - 9 | PHP4,721.00 |
| 10 + | PHP4,473.00 |
*price indicative
- RS Stock No.:
- 798-4295
- Mfr. Part No.:
- 5103-100
- Manufacturer:
- Storm
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Display Type | Monochrome | |
| Cutout Height | 102mm | |
| Cutout Width | 102mm | |
| Depth | 32mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +60°C | |
| Series | 5100 | |
| Approvals | IEC721-5M3 | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Display Type Monochrome | ||
Cutout Height 102mm | ||
Cutout Width 102mm | ||
Depth 32mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +60°C | ||
Series 5100 | ||
Approvals IEC721-5M3 | ||
- COO (Country of Origin):
- GB
