microSYST. KSI6LE1-I8121462-R , LED Digital Panel Multi-Function Meter, 22.2mm x 96mm
- RS Stock No.:
- 711-6023
- Mfr. Part No.:
- KSI6LE1-I8121462
- Manufacturer:
- microSYST.
Bulk discount available
Subtotal (1 unit)*
PHP23,091.00
(exc. VAT)
PHP25,861.92
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 6 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP23,091.00 |
| 5 - 9 | PHP21,936.00 |
| 10 + | PHP20,782.00 |
*price indicative
- RS Stock No.:
- 711-6023
- Mfr. Part No.:
- KSI6LE1-I8121462
- Manufacturer:
- microSYST.
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | microSYST. | |
| Display Type | LED | |
| Cutout Height | 22.2mm | |
| Cutout Width | 96mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand microSYST. | ||
Display Type LED | ||
Cutout Height 22.2mm | ||
Cutout Width 96mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
