N-Channel MOSFET Transistor, 40 A, 30 V, 8-Pin PQFN Infineon IRFHM830TR2PBF
- RS Stock No.:
- 760-4397P
- Mfr. Part No.:
- IRFHM830TR2PBF
- Manufacturer:
- International Rectifier
This image is representative of the product range
Subtotal 125 units (supplied on a continuous strip)*
PHP4,686.00
(exc. VAT)
PHP5,248.375
(inc. VAT)
Units | Per Unit |
|---|---|
| 125 - 495 | PHP37.488 |
| 500 - 1245 | PHP33.054 |
| 1250 - 2495 | PHP29.426 |
| 2500 + | PHP27.412 |
*price indicative
- RS Stock No.:
- 760-4397P
- Mfr. Part No.:
- IRFHM830TR2PBF
- Manufacturer:
- International Rectifier
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 40 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | HEXFET | |
| Package Type | PQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 6 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.35V | |
| Minimum Gate Threshold Voltage | 1.35V | |
| Maximum Power Dissipation | 37 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Width | 3.3mm | |
| Typical Gate Charge @ Vgs | 31 nC @ 10 V | |
| Length | 3.3mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Channel Type N | ||
Maximum Continuous Drain Current 40 A | ||
Maximum Drain Source Voltage 30 V | ||
Series HEXFET | ||
Package Type PQFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 6 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.35V | ||
Minimum Gate Threshold Voltage 1.35V | ||
Maximum Power Dissipation 37 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Width 3.3mm | ||
Typical Gate Charge @ Vgs 31 nC @ 10 V | ||
Length 3.3mm | ||
Height 1mm | ||
Minimum Operating Temperature -55 °C | ||
