N-Channel MOSFET Transistor, 120 A, 30 V, 8-Pin PQFN Infineon IRFH8318TR2PBF
- RS Stock No.:
- 760-4378
- Mfr. Part No.:
- IRFH8318TR2PBF
- Manufacturer:
- International Rectifier
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP347.45
(exc. VAT)
PHP389.15
(inc. VAT)
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP69.49 | PHP347.45 |
| 125 - 495 | PHP54.172 | PHP270.86 |
| 500 - 1245 | PHP36.838 | PHP184.19 |
| 1250 - 2495 | PHP35.598 | PHP177.99 |
| 2500 + | PHP32.04 | PHP160.20 |
*price indicative
- RS Stock No.:
- 760-4378
- Mfr. Part No.:
- IRFH8318TR2PBF
- Manufacturer:
- International Rectifier
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 120 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | PQFN | |
| Series | HEXFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 4.6 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.35V | |
| Minimum Gate Threshold Voltage | 1.35V | |
| Maximum Power Dissipation | 59 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 5mm | |
| Length | 5.85mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 41 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.17mm | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Channel Type N | ||
Maximum Continuous Drain Current 120 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type PQFN | ||
Series HEXFET | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 4.6 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.35V | ||
Minimum Gate Threshold Voltage 1.35V | ||
Maximum Power Dissipation 59 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Width 5mm | ||
Length 5.85mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 41 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 1.17mm | ||
