Semelab D1012UK Dual N-channel MOSFET Transistor, 15 A, 70 V, 5-pin DH
- RS Stock No.:
- 738-7679P
- Mfr. Part No.:
- D1012UK
- Manufacturer:
- Semelab
This image is representative of the product range
Subtotal 1 unit (supplied in a tray)*
PHP8,636.88
(exc. VAT)
PHP9,673.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP8,636.88 |
*price indicative
- RS Stock No.:
- 738-7679P
- Mfr. Part No.:
- D1012UK
- Manufacturer:
- Semelab
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semelab | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 15 A | |
| Maximum Drain Source Voltage | 70 V | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Package Type | DH | |
| Mounting Type | Screw Mount | |
| Pin Count | 5 | |
| Channel Mode | Enhancement | |
| Category | RF MOSFET | |
| Maximum Power Dissipation | 290 W | |
| Height | 5.08mm | |
| Typical Input Capacitance @ Vds | 180 pF @ 28 V | |
| Length | 30.48mm | |
| Width | 9.78mm | |
| Number of Elements per Chip | 2 | |
| Dimensions | 30.48 x 9.78 x 5.08mm | |
| Maximum Operating Temperature | +200 °C | |
| Select all | ||
|---|---|---|
Brand Semelab | ||
Channel Type N | ||
Maximum Continuous Drain Current 15 A | ||
Maximum Drain Source Voltage 70 V | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Package Type DH | ||
Mounting Type Screw Mount | ||
Pin Count 5 | ||
Channel Mode Enhancement | ||
Category RF MOSFET | ||
Maximum Power Dissipation 290 W | ||
Height 5.08mm | ||
Typical Input Capacitance @ Vds 180 pF @ 28 V | ||
Length 30.48mm | ||
Width 9.78mm | ||
Number of Elements per Chip 2 | ||
Dimensions 30.48 x 9.78 x 5.08mm | ||
Maximum Operating Temperature +200 °C | ||
- COO (Country of Origin):
- GB
