Sanyo ATP207-TL-H N-channel MOSFET Transistor, 65 A, 40 V, 4-pin ATPAK
- RS Stock No.:
- 678-0705
- Mfr. Part No.:
- ATP207-TL-H
- Manufacturer:
- Sanyo
This image is representative of the product range
- RS Stock No.:
- 678-0705
- Mfr. Part No.:
- ATP207-TL-H
- Manufacturer:
- Sanyo
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 65 A | |
| Maximum Drain Source Voltage | 40 V | |
| Maximum Drain Source Resistance | 15.5 mΩ | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Package Type | ATPAK | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Category | General Purpose | |
| Maximum Power Dissipation | 50 W | |
| Typical Gate Charge @ Vgs | 54 nC @ 10 V | |
| Typical Turn-On Delay Time | 27 ns | |
| Dimensions | 6.5 x 7.3 x 1.5mm | |
| Length | 6.5mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1.5mm | |
| Width | 7.3mm | |
| Typical Turn-Off Delay Time | 170 ns | |
| Typical Input Capacitance @ Vds | 2710 pF @ 20 V | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type N | ||
Maximum Continuous Drain Current 65 A | ||
Maximum Drain Source Voltage 40 V | ||
Maximum Drain Source Resistance 15.5 mΩ | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Package Type ATPAK | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Category General Purpose | ||
Maximum Power Dissipation 50 W | ||
Typical Gate Charge @ Vgs 54 nC @ 10 V | ||
Typical Turn-On Delay Time 27 ns | ||
Dimensions 6.5 x 7.3 x 1.5mm | ||
Length 6.5mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Height 1.5mm | ||
Width 7.3mm | ||
Typical Turn-Off Delay Time 170 ns | ||
Typical Input Capacitance @ Vds 2710 pF @ 20 V | ||
- COO (Country of Origin):
- JP
