Sanyo ATP203-TL-H N-channel MOSFET Transistor, 75 A, 30 V, 4-pin ATPAK
- RS Stock No.:
- 678-0692
- Mfr. Part No.:
- ATP203-TL-H
- Manufacturer:
- Sanyo
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP305.00
(exc. VAT)
PHP341.60
(inc. VAT)
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP61.00 | PHP305.00 |
| 25 - 95 | PHP58.00 | PHP290.00 |
| 100 - 245 | PHP52.00 | PHP260.00 |
| 250 - 495 | PHP49.00 | PHP245.00 |
| 500 + | PHP48.00 | PHP240.00 |
*price indicative
- RS Stock No.:
- 678-0692
- Mfr. Part No.:
- ATP203-TL-H
- Manufacturer:
- Sanyo
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 75 A | |
| Maximum Drain Source Voltage | 30 V | |
| Maximum Drain Source Resistance | 13.5 mΩ | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Package Type | ATPAK | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Category | General Purpose | |
| Maximum Power Dissipation | 50 W | |
| Typical Turn-Off Delay Time | 130 ns | |
| Width | 7.3mm | |
| Typical Input Capacitance @ Vds | 2750 pF @ 10 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 44 nC @ 10 V | |
| Length | 6.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Turn-On Delay Time | 24 ns | |
| Height | 1.5mm | |
| Dimensions | 6.5 x 7.3 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type N | ||
Maximum Continuous Drain Current 75 A | ||
Maximum Drain Source Voltage 30 V | ||
Maximum Drain Source Resistance 13.5 mΩ | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Package Type ATPAK | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Category General Purpose | ||
Maximum Power Dissipation 50 W | ||
Typical Turn-Off Delay Time 130 ns | ||
Width 7.3mm | ||
Typical Input Capacitance @ Vds 2750 pF @ 10 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 44 nC @ 10 V | ||
Length 6.5mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Turn-On Delay Time 24 ns | ||
Height 1.5mm | ||
Dimensions 6.5 x 7.3 x 1.5mm | ||
- COO (Country of Origin):
- JP
