Seco TPTP100 16.5mm Trigon Indexable Milling Insert

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP6,568.20

(exc. VAT)

PHP7,356.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP656.82PHP6,568.20

*price indicative

RS Stock No.:
355-6017
Mfr. Part No.:
2600882
Manufacturer:
Seco
Find similar products by selecting one or more attributes.
Select all

Brand

Seco

Type

Indexable

Shape

Trigon

Side Length

16.5mm

Height

3.18mm

Grade

TPTP100

RoHS Status: Not Applicable

COO (Country of Origin):
SE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy