Seco 0.354in Indexable Milling Insert
- RS Stock No.:
- 849-388
- Mfr. Part No.:
- 74016521
- Manufacturer:
- Seco
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP9,441.00
(exc. VAT)
PHP10,573.90
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP944.10 | PHP9,441.00 |
*price indicative
- RS Stock No.:
- 849-388
- Mfr. Part No.:
- 74016521
- Manufacturer:
- Seco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seco | |
| Type | Indexable | |
| Side Length | 0.354in | |
| Height | 0.161in | |
| Select all | ||
|---|---|---|
Brand Seco | ||
Type Indexable | ||
Side Length 0.354in | ||
Height 0.161in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE

