Seco T25M 16.5mm Triangular Indexable Milling Insert
- RS Stock No.:
- 848-824
- Mfr. Part No.:
- 74016015
- Manufacturer:
- Seco
Subtotal (1 pack of 10 units)*
PHP6,690.60
(exc. VAT)
PHP7,493.50
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP669.06 | PHP6,690.60 |
*price indicative
- RS Stock No.:
- 848-824
- Mfr. Part No.:
- 74016015
- Manufacturer:
- Seco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seco | |
| Type | Indexable | |
| Shape | Triangular | |
| Side Length | 16.5mm | |
| Height | 3.18mm | |
| Grade | T25M | |
| Select all | ||
|---|---|---|
Brand Seco | ||
Type Indexable | ||
Shape Triangular | ||
Side Length 16.5mm | ||
Height 3.18mm | ||
Grade T25M | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE

