Seco F40M 12.7mm Indexable Milling Insert
- RS Stock No.:
- 848-818
- Mfr. Part No.:
- 2505929
- Manufacturer:
- Seco
Subtotal (1 pack of 10 units)*
PHP8,193.60
(exc. VAT)
PHP9,176.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP819.36 | PHP8,193.60 |
*price indicative
- RS Stock No.:
- 848-818
- Mfr. Part No.:
- 2505929
- Manufacturer:
- Seco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seco | |
| Type | Indexable | |
| Side Length | 12.7mm | |
| Height | 3.18mm | |
| Grade | F40M | |
| Select all | ||
|---|---|---|
Brand Seco | ||
Type Indexable | ||
Side Length 12.7mm | ||
Height 3.18mm | ||
Grade F40M | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
