Seco MP2500 12.7mm Indexable Milling Insert
- RS Stock No.:
- 848-773
- Mfr. Part No.:
- 2566613
- Manufacturer:
- Seco
Subtotal (1 pack of 10 units)*
PHP8,042.40
(exc. VAT)
PHP9,007.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP804.24 | PHP8,042.40 |
*price indicative
- RS Stock No.:
- 848-773
- Mfr. Part No.:
- 2566613
- Manufacturer:
- Seco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seco | |
| Type | Indexable | |
| Side Length | 12.7mm | |
| Height | 3.18mm | |
| Grade | MP2500 | |
| Select all | ||
|---|---|---|
Brand Seco | ||
Type Indexable | ||
Side Length 12.7mm | ||
Height 3.18mm | ||
Grade MP2500 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
