Bresser 58-02510 Microscope, x20
- RS Stock No.:
- 718-7321
- Mfr. Part No.:
- 58-02510
- Manufacturer:
- Bresser
Subtotal (1 unit)*
PHP8,385.30
(exc. VAT)
PHP9,391.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP8,385.30 |
*price indicative
- RS Stock No.:
- 718-7321
- Mfr. Part No.:
- 58-02510
- Manufacturer:
- Bresser
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bresser | |
| Magnification Power | 20 | |
| Weight | 1.4kg | |
| Dimensions | 114 (Dia.) x 170mm | |
| Diameter | 114mm | |
| Length | 170mm | |
| Model Number p | 58-02510 | |
| Select all | ||
|---|---|---|
Brand Bresser | ||
Magnification Power 20 | ||
Weight 1.4kg | ||
Dimensions 114 (Dia.) x 170mm | ||
Diameter 114mm | ||
Length 170mm | ||
Model Number p 58-02510 | ||
- COO (Country of Origin):
- CN
