XAM437XAZDN, Microprocessor AM437 AM437 32bit RISC 32.768MHz 491-pin NFBGA
- RS Stock No.:
- 825-4384
- Mfr. Part No.:
- XAM437XAZDN
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
PHP1,201.29
(exc. VAT)
PHP1,345.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,201.29 |
| 10 - 24 | PHP1,095.78 |
| 25 - 49 | PHP1,064.92 |
| 50 - 99 | PHP1,035.74 |
| 100 + | PHP1,008.12 |
*price indicative
- RS Stock No.:
- 825-4384
- Mfr. Part No.:
- XAM437XAZDN
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | Sitara | |
| Device Core | ARM Cortex A9 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | RISC | |
| Maximum Frequency | 32.768MHz | |
| I/O Voltage | 1.8 V, 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | NFBGA | |
| Pin Count | 491 | |
| Typical Operating Supply Voltage | 1.8 V | |
| Dimensions | 17.1 x 17.1 x 0.95mm | |
| Height | 0.95mm | |
| Length | 17.1mm | |
| Maximum Operating Temperature | +90 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 17.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name Sitara | ||
Device Core ARM Cortex A9 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture RISC | ||
Maximum Frequency 32.768MHz | ||
I/O Voltage 1.8 V, 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type NFBGA | ||
Pin Count 491 | ||
Typical Operating Supply Voltage 1.8 V | ||
Dimensions 17.1 x 17.1 x 0.95mm | ||
Height 0.95mm | ||
Length 17.1mm | ||
Maximum Operating Temperature +90 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 17.1mm | ||
