CH80566EE025DW, Microprocessor Z5XX Atom 32bit IA-32 533MHz 437-pin FCBGA8
- RS Stock No.:
- 682-7387
- Mfr. Part No.:
- CH80566EE025DW
- Manufacturer:
- Intel
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 682-7387
- Mfr. Part No.:
- CH80566EE025DW
- Manufacturer:
- Intel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Family Name | Z5XX | |
| Device Core | Atom | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | IA-32 | |
| Maximum Frequency | 533MHz | |
| I/O Voltage | -0.3 → 1.35V | |
| Fabrication Technology | 45 nm | |
| Mounting Type | Surface Mount | |
| Package Type | FCBGA8 | |
| Pin Count | 437 | |
| Typical Operating Supply Voltage | 0.9 → 1.10 (High Frequency) V, 0.90 (Low Frequency) V | |
| Dimensions | 22.05 x 22.05 x 2.272mm | |
| Height | 2.272mm | |
| Length | 22.05mm | |
| Width | 22.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Family Name Z5XX | ||
Device Core Atom | ||
Data Bus Width 32bit | ||
Instruction Set Architecture IA-32 | ||
Maximum Frequency 533MHz | ||
I/O Voltage -0.3 → 1.35V | ||
Fabrication Technology 45 nm | ||
Mounting Type Surface Mount | ||
Package Type FCBGA8 | ||
Pin Count 437 | ||
Typical Operating Supply Voltage 0.9 → 1.10 (High Frequency) V, 0.90 (Low Frequency) V | ||
Dimensions 22.05 x 22.05 x 2.272mm | ||
Height 2.272mm | ||
Length 22.05mm | ||
Width 22.05mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
