AC80566UC005DE, Microprocessor Atom 64bit 1100MHz 441-pin μFCBGA8
- RS Stock No.:
- 682-7371
- Mfr. Part No.:
- AC80566UC005DE
- Manufacturer:
- Intel
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP1,716.52
(exc. VAT)
PHP1,922.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 1 | PHP1,716.52 |
| 2 - 4 | PHP1,512.36 |
| 5 - 9 | PHP1,369.53 |
| 10 - 19 | PHP1,277.10 |
| 20 + | PHP1,268.70 |
*price indicative
- RS Stock No.:
- 682-7371
- Mfr. Part No.:
- AC80566UC005DE
- Manufacturer:
- Intel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Family Name | Atom | |
| Data Bus Width | 64bit | |
| Maximum Frequency | 1.1GHz | |
| I/O Voltage | 1.05V | |
| Fabrication Technology | 45 nm | |
| Mounting Type | Surface Mount | |
| Package Type | μFCBGA8 | |
| Pin Count | 441 | |
| Typical Operating Supply Voltage | 1.05 V, 1.2 V, 1.5 V | |
| Dimensions | 14 x 13 x 1.25mm | |
| Height | 1.25mm | |
| Length | 14mm | |
| Width | 13mm | |
| Maximum Operating Temperature | +90 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Family Name Atom | ||
Data Bus Width 64bit | ||
Maximum Frequency 1.1GHz | ||
I/O Voltage 1.05V | ||
Fabrication Technology 45 nm | ||
Mounting Type Surface Mount | ||
Package Type μFCBGA8 | ||
Pin Count 441 | ||
Typical Operating Supply Voltage 1.05 V, 1.2 V, 1.5 V | ||
Dimensions 14 x 13 x 1.25mm | ||
Height 1.25mm | ||
Length 14mm | ||
Width 13mm | ||
Maximum Operating Temperature +90 °C | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- MY
