HD64F3068F25-V, Microprocessor H8 16 bit, 32 bit CISC 25MHz 100-pin PQFP
- RS Stock No.:
- 546-7767
- Mfr. Part No.:
- HD64F3068F25-V
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP1,348.53
(exc. VAT)
PHP1,510.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 4 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,348.53 |
| 5 - 9 | PHP1,184.69 |
| 10 - 49 | PHP1,075.46 |
| 50 - 99 | PHP941.03 |
| 100 + | PHP873.81 |
*price indicative
- RS Stock No.:
- 546-7767
- Mfr. Part No.:
- HD64F3068F25-V
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | H8 | |
| Data Bus Width | 16/32bit | |
| Instruction Set Architecture | CISC | |
| Maximum Frequency | 25MHz | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 14 x 14 x 2.7mm | |
| Height | 2.7mm | |
| Length | 14mm | |
| Maximum Operating Temperature | +75 °C | |
| Width | 14mm | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name H8 | ||
Data Bus Width 16/32bit | ||
Instruction Set Architecture CISC | ||
Maximum Frequency 25MHz | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 14 x 14 x 2.7mm | ||
Height 2.7mm | ||
Length 14mm | ||
Maximum Operating Temperature +75 °C | ||
Width 14mm | ||
Minimum Operating Temperature -20 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP