HD6417750RF240-V, Microprocessor SuperH 32bit RISC 240MHz 208-pin PQFP
- RS Stock No.:
- 546-7616
- Mfr. Part No.:
- HD6417750RF240-V
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP3,482.62
(exc. VAT)
PHP3,900.53
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP3,482.62 |
| 5 - 9 | PHP3,066.72 |
| 10 - 49 | PHP2,789.46 |
| 50 - 99 | PHP2,436.57 |
| 100 + | PHP2,260.13 |
*price indicative
- RS Stock No.:
- 546-7616
- Mfr. Part No.:
- HD6417750RF240-V
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | RISC | |
| Maximum Frequency | 240MHz | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Pin Count | 208 | |
| Typical Operating Supply Voltage | 1.5 V | |
| Dimensions | 28 x 28 x 3.2mm | |
| Height | 3.2mm | |
| Length | 28mm | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 28mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Data Bus Width 32bit | ||
Instruction Set Architecture RISC | ||
Maximum Frequency 240MHz | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Pin Count 208 | ||
Typical Operating Supply Voltage 1.5 V | ||
Dimensions 28 x 28 x 3.2mm | ||
Height 3.2mm | ||
Length 28mm | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 28mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP