HD6417709SF167B-V, Microprocessor SuperH 32bit RISC 167MHz 208-pin MA BGA
- RS Stock No.:
- 546-7565
- Mfr. Part No.:
- HD6417709SF167B-V
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP2,452.53
(exc. VAT)
PHP2,746.83
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,452.53 |
| 5 - 9 | PHP2,159.30 |
| 10 - 49 | PHP1,966.06 |
| 50 - 99 | PHP1,714.01 |
| 100 + | PHP1,596.37 |
*price indicative
- RS Stock No.:
- 546-7565
- Mfr. Part No.:
- HD6417709SF167B-V
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | RISC | |
| Maximum Frequency | 167MHz | |
| Mounting Type | Surface Mount | |
| Package Type | MA BGA | |
| Pin Count | 208 | |
| Typical Operating Supply Voltage | 1.9 V, 3.3 V | |
| Dimensions | 28 x 28 x 1.4mm | |
| Height | 1.4mm | |
| Length | 28mm | |
| Maximum Operating Temperature | +75 °C | |
| Width | 28mm | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Data Bus Width 32bit | ||
Instruction Set Architecture RISC | ||
Maximum Frequency 167MHz | ||
Mounting Type Surface Mount | ||
Package Type MA BGA | ||
Pin Count 208 | ||
Typical Operating Supply Voltage 1.9 V, 3.3 V | ||
Dimensions 28 x 28 x 1.4mm | ||
Height 1.4mm | ||
Length 28mm | ||
Maximum Operating Temperature +75 °C | ||
Width 28mm | ||
Minimum Operating Temperature -20 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP